Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXR100MEFC25X30 | |
|---|---|
DigiKey Part Number | 400VXR100MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 400VXR100MEFC25X30 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXR100MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 966 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM421VSN101MQ30S | Chemi-Con | 0 | ELXM421VSN101MQ30S-ND | 2,08365 € | Parametric Equivalent |
| ELXM451VSN101MQ30S | Chemi-Con | 0 | ELXM451VSN101MQ30S-ND | 2,07165 € | Parametric Equivalent |
| LGR2G101MELA30 | Nichicon | 128 | 493-7889-ND | 3,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,66980 € | 333,96 € |
| Unit Price without VAT: | 1,66980 € |
|---|---|
| Unit Price with VAT: | 1,98706 € |



