400USH470MEFC35X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 10,58000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,84090 €
Datasheet

Direct


Rubycon
In Stock: 99
Unit Price: 9,39000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 5,59940 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 6,39317 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 8,63000 €
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400USH470MEFC35X30

DigiKey Part Number
400USH470MEFC35X30-ND
Manufacturer
Manufacturer Product Number
400USH470MEFC35X30
Description
CAP ALUM 470UF 20% 400V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400USH470MEFC35X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.41 A @ 120 Hz
Ripple Current @ High Frequency
3.374 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,01130 €201,13 €
Manufacturers Standard Package
Unit Price without VAT:2,01130 €
Unit Price with VAT:2,39345 €