Direct
Upgrade
Parametric Equivalent
Direct

400USG470MEFC25X50 | |
|---|---|
DigiKey Part Number | 400USG470MEFC25X50-ND |
Manufacturer | |
Manufacturer Product Number | 400USG470MEFC25X50 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG470MEFC25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.346 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400USH470MEFC25X50 | Rubycon | 0 | 400USH470MEFC25X50-ND | 8,19525 € | Direct |
| 420MXK470MEFC25X50 | Rubycon | 0 | 420MXK470MEFC25X50-ND | 4,82860 € | Upgrade |
| 400USG470MEFCSN25X50 | Rubycon | 0 | 1189-3926-ND | 5,51060 € | Parametric Equivalent |
| B43642A9477M000 | TDK | 0 | B43642A9477M000-ND | 6,17733 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,06390 € | 412,78 € |
| Unit Price without VAT: | 2,06390 € |
|---|---|
| Unit Price with VAT: | 2,45604 € |





