Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade

400USG150MEFC22X30 | |
|---|---|
DigiKey Part Number | 400USG150MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 400USG150MEFC22X30 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG150MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.21 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.694 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH150MEFC22X30 | Rubycon | 0 | 400VXH150MEFC22X30-ND | 1,67075 € | Direct |
| 400VXH150MEFCSN22X30 | Rubycon | 79 | 1189-2023-ND | 3,65000 € | Direct |
| 400MXG150MEFCSN22X30 | Rubycon | 0 | 1189-3921-ND | 2,89535 € | Upgrade |
| 420MXK150MEFCSN22X30 | Rubycon | 0 | 1189-3463-ND | 4,51000 € | Upgrade |
| 450MXK150MEFC22X30 | Rubycon | 0 | 450MXK150MEFC22X30-ND | 2,37805 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,55855 € | 311,71 € |
| Unit Price without VAT: | 1,55855 € |
|---|---|
| Unit Price with VAT: | 1,85467 € |











