Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

400USC180MEFC30X25 | |
|---|---|
DigiKey Part Number | 400USC180MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 400USC180MEFC30X25 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USC180MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.128 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG180MEFC30X25 | Rubycon | 0 | 400HXG180MEFC30X25-ND | 2,87770 € | Direct |
| 400VXG180MEFC30X25 | Rubycon | 0 | 400VXG180MEFC30X25-ND | 2,55170 € | Direct |
| 400VXS180MEFC30X25 | Rubycon | 0 | 400VXS180MEFC30X25-ND | 5,16220 € | Direct |
| 400MXG180MEFCSN30X25 | Rubycon | 0 | 1189-2976-ND | 2,78420 € | Upgrade |
| 400VXG180MEFCSN30X25 | Rubycon | 0 | 400VXG180MEFCSN30X25-ND | 2,64780 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,60700 € | 260,70 € |
| Unit Price without VAT: | 2,60700 € |
|---|---|
| Unit Price with VAT: | 3,10233 € |











