Upgrade
Upgrade
Upgrade

400TXW82MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-2288-ND |
Manufacturer | |
Manufacturer Product Number | 400TXW82MEFC18X25 |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400TXW82MEFC18X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 915 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ401ELL820MM25S | Chemi-Con | 0 | 565-4832-ND | 3,75000 € | Upgrade |
| EKXL421ELL820MM25S | Chemi-Con | 1.000 | 565-EKXL421ELL820MM25S-ND | 3,08000 € | Upgrade |
| UCY2G820MHD3 | Nichicon | 142 | 493-16727-ND | 3,35000 € | Upgrade |




