Upgrade
Upgrade
Upgrade

400TXW56MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 400TXW56MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 400TXW56MEFC12.5X35 |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400TXW56MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ401ELL560MK35S | Chemi-Con | 320 | 565-3765-ND | 2,68000 € | Upgrade |
| EKXL421ELL560MK35S | Chemi-Con | 1.000 | 565-EKXL421ELL560MK35S-ND | 2,32000 € | Upgrade |
| EKXL451ELL560MK35S | Chemi-Con | 608 | 565-EKXL451ELL560MK35S-ND | 2,54000 € | Upgrade |



