Similar
Upgrade

400TXW47MEFR10X45 | |
|---|---|
DigiKey Part Number | 400TXW47MEFR10X45-ND |
Manufacturer | |
Manufacturer Product Number | 400TXW47MEFR10X45 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400TXW47MEFR10X45 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW47MEFR10X40 | Rubycon | 52 | 1189-3137-ND | 2,47000 € | Similar |
| EKXL421ELL470MJ45S | Chemi-Con | 2.000 | 565-EKXL421ELL470MJ45S-ND | 2,30000 € | Upgrade |



