
400SXG330MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-400SXG330MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 400SXG330MEFCSN35X30 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400SXG330MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.016 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG330MEFCSN35X30 | Rubycon | 4 | 1189-400HXG330MEFCSN35X30-ND | 8,47000 € | Parametric Equivalent |
| 400MXC330MEFCSN35X30 | Rubycon | 83 | 1189-400MXC330MEFCSN35X30-ND | 5,94000 € | Parametric Equivalent |
| 420HXG330MEFCSN35X30 | Rubycon | 95 | 1189-420HXG330MEFCSN35X30-ND | 9,31000 € | Parametric Equivalent |
| 420MXG330MEFCSN35X30 | Rubycon | 98 | 1189-420MXG330MEFCSN35X30-ND | 7,94000 € | Parametric Equivalent |
| 420MXH330MEFCSN35X30 | Rubycon | 96 | 1189-420MXH330MEFCSN35X30-ND | 7,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 10 | 6,25600 € | 62,56 € |
| 50 | 5,22000 € | 261,00 € |
| 100 | 4,89400 € | 489,40 € |
| 500 | 4,33436 € | 2.167,18 € |
| 1.000 | 4,15853 € | 4.158,53 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |

