Parametric Equivalent
Parametric Equivalent

400RX304.7M10X16 | |
|---|---|
DigiKey Part Number | 400RX304.7M10X16-ND |
Manufacturer | |
Manufacturer Product Number | 400RX304.7M10X16 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 400RX304.7M10X16 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 125 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.709" (18.00mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -25°C ~ 130°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400RX304R7M10X16 | Rubycon | 0 | 1189-1341-ND | 0,23266 € | Parametric Equivalent |
| 400RX304R7MT810X16 | Rubycon | 0 | 400RX304R7MT810X16-ND | 0,29112 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26783 € | 267,83 € |
| Unit Price without VAT: | 0,26783 € |
|---|---|
| Unit Price with VAT: | 0,31872 € |



