
400RX302.2MTA8X16 | |
|---|---|
DigiKey Part Number | 400RX302.2MTA8X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400RX302.2MTA8X16 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 400RX302.2MTA8X16 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -25°C ~ 130°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14600 € | 146,00 € |
| Unit Price without VAT: | 0,14600 € |
|---|---|
| Unit Price with VAT: | 0,17374 € |

