Parametric Equivalent

400RX301R5M8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1339-ND |
Manufacturer | |
Manufacturer Product Number | 400RX301R5M8X11.5 |
Description | CAP ALUM 1.5UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 400RX301R5M8X11.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Part Status Last Time Buy | Ripple Current @ High Frequency 75 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -25°C ~ 130°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400RX301.5M8X11.5 | Rubycon | 0 | 400RX301.5M8X11.5-ND | 0,14894 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14972 € | 299,44 € |
| Unit Price without VAT: | 0,14972 € |
|---|---|
| Unit Price with VAT: | 0,17817 € |


