1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400RX301MTA8X11.5

DigiKey Part Number
400RX301MTA8X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400RX301MTA8X11.5
Description
CAP ALUM 1UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
400RX301MTA8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
13 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
65 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 130°C
Mounting Type
Operating Temperature
-25°C ~ 130°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12782 €255,64 €
Manufacturers Standard Package
Unit Price without VAT:0,12782 €
Unit Price with VAT:0,15211 €