
400RX301M6.3X11 | |
|---|---|
DigiKey Part Number | 1189-2287-ND |
Manufacturer | |
Manufacturer Product Number | 400RX301M6.3X11 |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 400RX301M6.3X11 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Part Status Last Time Buy | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 1000 Hrs @ 130°C | Mounting Type |
Operating Temperature -25°C ~ 130°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18030 € | 18,03 € |
| 500 | 0,14090 € | 70,45 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

