Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400QXW39MEFC10X35 | |
|---|---|
DigiKey Part Number | 400QXW39MEFC10X35-ND |
Manufacturer | |
Manufacturer Product Number | 400QXW39MEFC10X35 |
Description | CAP ALUM 39UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400QXW39MEFC10X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW39MEFR10X35 | Rubycon | 194 | 1189-3134-ND | 2,24000 € | Direct |
| EKXL401ELL390MJ35S | Chemi-Con | 1.349 | 565-EKXL401ELL390MJ35S-ND | 1,77000 € | Direct |
| EKHE401ELL390MJ35S | Chemi-Con | 67 | 565-EKHE401ELL390MJ35S-ND | 2,13000 € | Parametric Equivalent |
| EKHE421ELL390MJ35S | Chemi-Con | 2.000 | 565-EKHE421ELL390MJ35S-ND | 1,95000 € | Parametric Equivalent |
| EKHF451ELL390MJ35S | Chemi-Con | 400 | 565-EKHF451ELL390MJ35S-ND | 2,48000 € | Parametric Equivalent |






