Upgrade
Upgrade
Parametric Equivalent
Upgrade

400PX2.2MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 400PX2.2MEFCTA8X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400PX2.2MEFCTA8X11.5 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400PX2.2MEFCTA8X11.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 31 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE2.2MEFCT78X11.5 | Rubycon | 0 | 400LLE2.2MEFCT78X11.5-ND | 0,13629 € | Upgrade |
| 400LLE2.2MEFCTA8X11.5 | Rubycon | 0 | 400LLE2.2MEFCTA8X11.5-ND | 0,13629 € | Upgrade |
| 400PX2R2MEFCTA8X11.5 | Rubycon | 0 | 400PX2R2MEFCTA8X11.5-ND | 0,12005 € | Parametric Equivalent |
| ULD2G2R2MPD1TD | Nichicon | 2.037 | 493-13879-1-ND | 0,75000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09848 € | 196,96 € |
| Unit Price without VAT: | 0,09848 € |
|---|---|
| Unit Price with VAT: | 0,11719 € |




