
400PK10MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-400PK10MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 400PK10MEFC10X16 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400PK10MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 135 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400PX10MEFC10X16 | Rubycon | 332 | 1189-400PX10MEFC10X16-ND | 0,85000 € | Upgrade |
| 400PX10MEFCKC10X16 | Rubycon | 970 | 1189-400PX10MEFCKC10X16-ND | 0,83000 € | Upgrade |
| 450BXW10MEFR10X16 | Rubycon | 1.265 | 1189-3176-ND | 1,46000 € | Upgrade |
| EKMQ401ELL100MJ16S | Chemi-Con | 2 | 565-EKMQ401ELL100MJ16S-ND | 0,64000 € | Upgrade |
| UCY2G100MPD | Nichicon | 13.848 | 493-13387-ND | 0,90000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,37340 € | 18,67 € |
| 100 | 0,33480 € | 33,48 € |
| 500 | 0,26824 € | 134,12 € |
| 1.000 | 0,24725 € | 247,25 € |
| 3.000 | 0,22100 € | 663,00 € |
| 5.000 | 0,21118 € | 1.055,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

