100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXY100MEFC20X35

DigiKey Part Number
400MXY100MEFC20X35-ND
Manufacturer
Manufacturer Product Number
400MXY100MEFC20X35
Description
CAP ALUM 100UF 20% 400V RADIAL
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXY100MEFC20X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
690 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.315" (8.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.