
400MXT560MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-400MXT560MEFCSN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 400MXT560MEFCSN25X45 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.94 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.716 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 8,88800 € | 88,88 € |
| 50 | 7,51480 € | 375,74 € |
| 200 | 6,72420 € | 1.344,84 € |
| 600 | 6,27622 € | 3.765,73 € |
| 1.000 | 6,10894 € | 6.108,94 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |

