
400MXT390MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-400MXT390MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 400MXT390MEFCSN25X35 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.184 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 € | 8,82 € |
| 10 | 6,29600 € | 62,96 € |
| 50 | 5,25320 € | 262,66 € |
| 200 | 4,65220 € | 930,44 € |
| 600 | 4,31165 € | 2.586,99 € |
| 1.000 | 4,18445 € | 4.184,45 € |
| Unit Price without VAT: | 8,82000 € |
|---|---|
| Unit Price with VAT: | 10,49580 € |

