
400MXT270MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-400MXT270MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 400MXT270MEFCSN22X35 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.848 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 4,87900 € | 48,79 € |
| 50 | 4,02900 € | 201,45 € |
| 200 | 3,53915 € | 707,83 € |
| 600 | 3,26153 € | 1.956,92 € |
| 1.000 | 3,15782 € | 3.157,82 € |
| 2.600 | 2,99820 € | 7.795,32 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

