Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXK560MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-2663-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK560MEFCSN35X30 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK560MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.45 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK560MEFC35X30 | Rubycon | 0 | 400MXK560MEFC35X30-ND | 5,61110 € | Parametric Equivalent |
| 400MXT560MEFCSN35X30 | Rubycon | 77 | 1189-400MXT560MEFCSN35X30-ND | 12,11000 € | Parametric Equivalent |
| 400VXT560MEFCSN35X30 | Rubycon | 58 | 1189-400VXT560MEFCSN35X30-ND | 12,43000 € | Parametric Equivalent |
| 420MXT560MEFCSN35X30 | Rubycon | 39 | 1189-420MXT560MEFCSN35X30-ND | 12,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| 10 | 7,69300 € | 76,93 € |
| 50 | 6,47120 € | 323,56 € |
| 100 | 6,08660 € | 608,66 € |
| 500 | 5,42656 € | 2.713,28 € |
| 1.000 | 5,21926 € | 5.219,26 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |




