Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXK390MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 1189-2660-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK390MEFCSN35X25 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK390MEFCSN35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.072 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK390MEFC35X25 | Rubycon | 0 | 400MXK390MEFC35X25-ND | 4,55700 € | Parametric Equivalent |
| 400VXT390MEFCSN35X25 | Rubycon | 0 | 1189-400VXT390MEFCSN35X25-ND | 10,25000 € | Parametric Equivalent |
| 420VXT390MEFCSN35X25 | Rubycon | 46 | 1189-420VXT390MEFCSN35X25-ND | 10,79000 € | Parametric Equivalent |
| 450MXT390MEFCSN35X25 | Rubycon | 6 | 1189-450MXT390MEFCSN35X25-ND | 11,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 6,31800 € | 63,18 € |
| 50 | 5,27220 € | 263,61 € |
| 100 | 4,94300 € | 494,30 € |
| 500 | 4,37802 € | 2.189,01 € |
| 1.000 | 4,20053 € | 4.200,53 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |




