1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXK1200MEFCSN35X60

DigiKey Part Number
1189-3462-ND
Manufacturer
Manufacturer Product Number
400MXK1200MEFCSN35X60
Description
CAP ALUM 1200UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXK1200MEFCSN35X60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.99 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.186 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.441" (62.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 679
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,50000 €18,50 €
1013,79800 €137,98 €
5011,86060 €593,03 €
10011,25130 €1.125,13 €
50010,20644 €5.103,22 €
Manufacturers Standard Package
Unit Price without VAT:18,50000 €
Unit Price with VAT:22,01500 €