
400MXH820MEFCSN30X60 | |
|---|---|
DigiKey Part Number | 1189-3405-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH820MEFCSN30X60 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH820MEFCSN30X60 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.864 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 10 | 10,52600 € | 105,26 € |
| 50 | 8,95880 € | 447,94 € |
| 100 | 8,46590 € | 846,59 € |
| 500 | 7,62042 € | 3.810,21 € |
| 1.000 | 7,35492 € | 7.354,92 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |

