400MXH330MEFC22X50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 544
Unit Price: 6,39000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 4,58055 €
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXH330MEFC22X50

DigiKey Part Number
400MXH330MEFC22X50-ND
Manufacturer
Manufacturer Product Number
400MXH330MEFC22X50
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXH330MEFC22X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.76 A @ 120 Hz
Ripple Current @ High Frequency
2.464 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,28045 €656,09 €
Manufacturers Standard Package
Unit Price without VAT:3,28045 €
Unit Price with VAT:3,90374 €