400MXH150MEFC20X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,18635 €
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXH150MEFC20X30

DigiKey Part Number
400MXH150MEFC20X30-ND
Manufacturer
Manufacturer Product Number
400MXH150MEFC20X30
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXH150MEFC20X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.787" Dia (20.00mm)
Capacitance
Height - Seated (Max)
1.260" (32.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXH150MEFCSN20X30Rubycon0400MXH150MEFCSN20X30-ND2,18635 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,95075 €390,15 €
Manufacturers Standard Package
Unit Price without VAT:1,95075 €
Unit Price with VAT:2,32139 €