Parametric Equivalent

400MXH120MEFCSN20X30 | |
|---|---|
DigiKey Part Number | 400MXH120MEFCSN20X30-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH120MEFCSN20X30 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH120MEFCSN20X30 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.787" Dia (20.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXH120MEFC20X30 | Rubycon | 0 | 400MXH120MEFC20X30-ND | 2,14385 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,74240 € | 348,48 € |
| Unit Price without VAT: | 1,74240 € |
|---|---|
| Unit Price with VAT: | 2,07346 € |


