
400MXH1200MEFCSN35X60 | |
|---|---|
DigiKey Part Number | 1189-3408-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH1200MEFCSN35X60 |
Description | CAP ALUM 1200UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH1200MEFCSN35X60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.13 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,81000 € | 18,81 € |
| 10 | 14,03600 € | 140,36 € |
| 50 | 12,06640 € | 603,32 € |
| 100 | 11,44740 € | 1.144,74 € |
| 500 | 10,38572 € | 5.192,86 € |
| Unit Price without VAT: | 18,81000 € |
|---|---|
| Unit Price with VAT: | 22,38390 € |

