
400MXH1000MEFCSN35X55 | |
|---|---|
DigiKey Part Number | 1189-3407-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH1000MEFCSN35X55 |
Description | CAP ALUM 1000UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH1000MEFCSN35X55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.892 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,94000 € | 16,94 € |
| 10 | 12,55700 € | 125,57 € |
| 50 | 10,75260 € | 537,63 € |
| 100 | 10,18490 € | 1.018,49 € |
| 500 | 9,21144 € | 4.605,72 € |
| Unit Price without VAT: | 16,94000 € |
|---|---|
| Unit Price with VAT: | 20,15860 € |

