Similar

400MXC47MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-2799-ND |
Manufacturer | |
Manufacturer Product Number | 400MXC47MEFCSN22X25 |
Description | CAP ALUM 47UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXC47MEFCSN22X25 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500MXG47MEFCSN20X30 | Rubycon | 0 | 1189-500MXG47MEFCSN20X30-ND | 1,59345 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,15015 € | 230,03 € |
| Unit Price without VAT: | 1,15015 € |
|---|---|
| Unit Price with VAT: | 1,36868 € |


