
400LXW82MEFR10X55 | |
|---|---|
DigiKey Part Number | 1189-400LXW82MEFR10X55-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW82MEFR10X55 |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.584 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50550 € | 752,75 € |
| Unit Price without VAT: | 1,50550 € |
|---|---|
| Unit Price with VAT: | 1,79155 € |

