
400LXW68MEFR10X45 | |
|---|---|
DigiKey Part Number | 1189-400LXW68MEFR10X45-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW68MEFR10X45 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.342 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,14100 € | 21,41 € |
| 50 | 1,71040 € | 85,52 € |
| 100 | 1,57470 € | 157,47 € |
| 500 | 1,34124 € | 670,62 € |
| 1.000 | 1,26781 € | 1.267,81 € |
| 3.000 | 1,17611 € | 3.528,33 € |
| 5.000 | 1,14185 € | 5.709,25 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

