
400LXW56MEFR10X40 | |
|---|---|
DigiKey Part Number | 1189-400LXW56MEFR10X40-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW56MEFR10X40 |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.188 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,90500 € | 19,05 € |
| 50 | 1,51480 € | 75,74 € |
| 100 | 1,39160 € | 139,16 € |
| 500 | 1,17962 € | 589,81 € |
| 1.000 | 1,11295 € | 1.112,95 € |
| 2.500 | 1,04184 € | 2.604,60 € |
| 5.000 | 0,99856 € | 4.992,80 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

