47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LXW47MEFR14.5X20

DigiKey Part Number
1189-400LXW47MEFR14.5X20-ND
Manufacturer
Manufacturer Product Number
400LXW47MEFR14.5X20
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Ripple Current @ High Frequency
1.012 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,83400 €18,34 €
501,45540 €72,77 €
1001,33610 €133,61 €
5001,13086 €565,43 €
1.0001,06628 €1.066,28 €
2.5000,99743 €2.493,58 €
5.0000,95551 €4.777,55 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €