220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LXW220MEFR18X50

DigiKey Part Number
1189-400LXW220MEFR18X50-ND
Manufacturer
Manufacturer Product Number
400LXW220MEFR18X50
Description
CAP ALUM 220UF 20% 400V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.34 A @ 120 Hz
Ripple Current @ High Frequency
2.68 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,13000 €7,13 €
105,02600 €50,26 €
504,15560 €207,78 €
2003,65405 €730,81 €
6003,36963 €2.021,78 €
1.0003,26339 €3.263,39 €
2.6003,09988 €8.059,69 €
Manufacturers Standard Package
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,48470 €