180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LXW180MEFR18X40

DigiKey Part Number
1189-400LXW180MEFR18X40-ND
Manufacturer
Manufacturer Product Number
400LXW180MEFR18X40
Description
CAP ALUM 180UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.14 A @ 120 Hz
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,96000 €5,96 €
104,16200 €41,62 €
503,41520 €170,76 €
2002,98470 €596,94 €
6002,74060 €1.644,36 €
1.0002,64937 €2.649,37 €
2.6002,50902 €6.523,45 €
Manufacturers Standard Package
Unit Price without VAT:5,96000 €
Unit Price with VAT:7,09240 €