
400LXW150MEFR14.5X50 | |
|---|---|
DigiKey Part Number | 1189-400LXW150MEFR14.5X50-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW150MEFR14.5X50 |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.12 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 3,78800 € | 37,88 € |
| 50 | 3,09600 € | 154,80 € |
| 100 | 2,87830 € | 287,83 € |
| 500 | 2,50432 € | 1.252,16 € |
| 1.000 | 2,38680 € | 2.386,80 € |
| 2.500 | 2,26150 € | 5.653,75 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

