2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LSW2200MNB64X119

DigiKey Part Number
1189-1946-ND
Manufacturer
Manufacturer Product Number
400LSW2200MNB64X119
Description
CAP ALUM 2200UF 20% 400V SCREW
Customer Reference
Detailed Description
2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.110" (28.20mm)
Size / Dimension
2.520" Dia (64.00mm)
Height - Seated (Max)
4.803" (122.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.