
400LSW1500M64X99 | |
|---|---|
DigiKey Part Number | 400LSW1500M64X99-ND |
Manufacturer | |
Manufacturer Product Number | 400LSW1500M64X99 |
Description | CAP ALUM 1500UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.13 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 1.110" (28.20mm) |
Capacitance | Size / Dimension 2.520" Dia (64.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.016" (102.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |

