
400LSW1000MEFC51X98 | |
|---|---|
DigiKey Part Number | 400LSW1000MEFC51X98-ND |
Manufacturer | |
Manufacturer Product Number | 400LSW1000MEFC51X98 |
Description | CAP ALUM 1000UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.858" (21.80mm) |
Part Status Obsolete | Size / Dimension 2.008" Dia (51.00mm) |
Capacitance | Height - Seated (Max) 3.976" (101.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 3000 Hrs @ 105°C |

