
400LSU4700M64X149 | |
|---|---|
DigiKey Part Number | 400LSU4700M64X149-ND |
Manufacturer | |
Manufacturer Product Number | 400LSU4700M64X149 |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.32 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 1.110" (28.20mm) |
Capacitance | Size / Dimension 2.520" Dia (64.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.984" (152.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |

