Direct
Direct
Direct
Direct
Direct
Direct
Direct

400LSU2200MEFC51X138 | |
|---|---|
DigiKey Part Number | 400LSU2200MEFC51X138-ND |
Manufacturer | |
Manufacturer Product Number | 400LSU2200MEFC51X138 |
Description | CAP ALUM 2200UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.04 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.858" (21.80mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.551" (141.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2G222MSEF | Nichicon | 0 | 493-8846-ND | 40,65000 € | Direct |
| LNK2G222MSEFBB | Nichicon | 0 | LNK2G222MSEFBB-ND | 25,76200 € | Direct |
| LNK2G222MSEFBN | Nichicon | 0 | LNK2G222MSEFBN-ND | 25,76200 € | Direct |
| LNX2G222MSEF | Nichicon | 4 | 493-9127-ND | 39,62000 € | Direct |
| LQR2G222MSEF | Nichicon | 0 | 493-9317-ND | 43,93000 € | Direct |





