
400LSQ10000M90X151 | |
|---|---|
DigiKey Part Number | 400LSQ10000M90X151-ND |
Manufacturer | |
Manufacturer Product Number | 400LSQ10000M90X151 |
Description | CAP ALUM 10000UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.19 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 1.236" (31.40mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.063" (154.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |

