3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LSG3300MDC464X99

DigiKey Part Number
400LSG3300MDC464X99-ND
Manufacturer
Manufacturer Product Number
400LSG3300MDC464X99
Description
CAP ALUM 3300UF 20% 400V SCREW
Customer Reference
Detailed Description
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Mfr
Operating Temperature
-25°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Size / Dimension
2.520" Dia (64.00mm)
Capacitance
Height - Seated (Max)
4.016" (102.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.