
400LSG14000M90X195 | |
|---|---|
DigiKey Part Number | 400LSG14000M90X195-ND |
Manufacturer | |
Manufacturer Product Number | 400LSG14000M90X195 |
Description | CAP ALUM 14000UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 14000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.236" (31.40mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 7.795" (198.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

