
400LLE2R7MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-4075-ND |
Manufacturer | |
Manufacturer Product Number | 400LLE2R7MEFC8X11.5 |
Description | CAP ALUM 2.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LLE2R7MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 86 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,23150 € | 23,15 € |
| 500 | 0,18266 € | 91,33 € |
| 2.000 | 0,15446 € | 308,92 € |
| 4.000 | 0,14381 € | 575,24 € |
| 6.000 | 0,13844 € | 830,64 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

