
400LLE1R5MEFC8X9 | |
|---|---|
DigiKey Part Number | 1189-1326-ND |
Manufacturer | |
Manufacturer Product Number | 400LLE1R5MEFC8X9 |
Description | CAP ALUM 1.5UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LLE1R5MEFC8X9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19160 € | 9,58 € |
| 100 | 0,17000 € | 17,00 € |
| 500 | 0,13244 € | 66,22 € |
| 2.000 | 0,11076 € | 221,52 € |
| 4.000 | 0,10257 € | 410,28 € |
| 6.000 | 0,09843 € | 590,58 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

