
400LLE1.8MEFC8X9 | |
|---|---|
DigiKey Part Number | 400LLE1.8MEFC8X9-ND |
Manufacturer | |
Manufacturer Product Number | 400LLE1.8MEFC8X9 |
Description | CAP ALUM 1.8UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 1.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LLE1.8MEFC8X9 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12535 € | 250,70 € |
| Unit Price without VAT: | 0,12535 € |
|---|---|
| Unit Price with VAT: | 0,14917 € |

