
400LEX3.9MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2728-ND |
Manufacturer | |
Manufacturer Product Number | 400LEX3.9MEFC10X12.5 |
Description | CAP ALUM 3.9UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LEX3.9MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 57 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 114 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,37270 € | 37,27 € |
| 500 | 0,30000 € | 150,00 € |
| 1.000 | 0,27709 € | 277,09 € |
| 3.000 | 0,24843 € | 745,29 € |
| 5.000 | 0,23772 € | 1.188,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

